• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0482900000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 28 x 3 x 19 mm
Connector colour
Grey
Weight
1.65 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 28 x 3 x 19 mm

Connector colour

Grey

Weight

1.65 g

Manufacturer part #

0482900000

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

3 mm

Height

19 mm

Length

28 mm

RoHS-compliant

Yes

Series

SAK

Type

QB 4 WI RA6 IS

Type

QB4 WI RA6 IS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 278493 Weidmüller 0482900000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 278493 Weidmüller 0482900000 50 pc(s)

Description

Cross-connector. SAK Series, accessories, for cross-Connection tab, poles: 4. Cross-connection bridge insulated.

This text is machine translated.