• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3833800000 1 pc(s)

Type
Blank
Dim
(W x H) 33.5 mm x 12.24 mm
Connection
Push-fit
Weight
1.573 g
Manufacturer part #
3833800000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cross-connector (terminals), plugged, poles: 4, grid in mm: 10.00, insulated: Yes, black
Type

Blank

Dim

(W x H) 33.5 mm x 12.24 mm

Connection

Push-fit

Weight

1.573 g

Manufacturer part #

3833800000

Content

1 pc(s)

Clamp width

33.5 mm

Number of pins

4

Width

33.5 mm

Height

12.24 mm

RoHS-compliant

Yes

Type

QB 4 MK3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1917638 Weidmüller 3833800000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1917638 Weidmüller 3833800000 1 pc(s)