• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0185120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
70 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAKG 32 II/GW

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

70 mm²

Factory colour

Medium yellow

Manufacturer part #

0185120000

Content

10 pc(s)

Industrial packaging

Yes

Type

SAKG 32 II/GW

Dim

(L x W x H) 80 x 32 x 53 mm

Width

32 mm

Height

53 mm

Length

80 mm

RoHS-compliant

Yes

Weight

138.7 g

Type

SAKG 32 II/GW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276749 Weidmüller 0185120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 276749 Weidmüller 0185120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 50 mm², screw connection, KrG, medium yellow. The Weidmüller-SAKG program has the following variants: Technology/flat connection as a combination, Type I. Flat connector, type II. Here are two types of gland provided: (a) Set of screws with nut, b) with threads in the power rails, receptacle design Iii. The stripped end of the wire can be connected without further preparation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.