• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0637120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

Our service for you

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Medium yellow

Manufacturer part #

0637120000

Content

10 pc(s)

Industrial packaging

Yes

Type

0637120000

Dim

(L x W x H) 87 x 32 x 84.5 mm

Width

32 mm

Height

84.5 mm

Length

87 mm

RoHS-compliant

Yes

Weight

210.1 g

Type

SAKG 32/35 I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279347 Weidmüller 0637120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 279347 Weidmüller 0637120000 Serial continuity Screws Medium yellow 10 pc(s) Piece

Description

Special terminal. SAK Series, rated cross-section: 50 mm², screw connection, KrG, medium yellow. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.