• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0286620000 Serial continuity Screws Medium yellow 10 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
70 mm²
Cross section (inflexible) (max.)
16 mm²
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAKG 32 I

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

70 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Medium yellow

Manufacturer part #

0286620000

Content

10 pc(s)

Industrial packaging

Yes

Type

SAKG 32 I

Dim

(L x W x H) 87.3 x 32 x 84 mm

Width

32 mm

Height

84 mm

Length

87.3 mm

RoHS-compliant

Yes

Weight

207.4 g

Type

SAKG32I

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277663 Weidmüller 0286620000 Serial continuity Screws Medium yellow 10 pc(s)

User & Safety Instructions

User & Safety Instructions 277663 Weidmüller 0286620000 Serial continuity Screws Medium yellow 10 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 50 mm², screw connection, KrG, medium yellow.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.