• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0185420000 Serial continuity Screws Medium yellow 5 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
240 mm²
Cross section (inflexible) (max.)
240 mm²
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAKG 54 II/GW

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

240 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

240 mm²

Factory colour

Medium yellow

Manufacturer part #

0185420000

Content

5 pc(s)

Industrial packaging

Yes

Type

SAKG 54 II/GW

Dim

(L x W x H) 122 x 54 x 60.5 mm

Width

54 mm

Height

60.5 mm

Length

122 mm

RoHS-compliant

Yes

Weight

532.8 g

Type

SAKG54 II/GW

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276752 Weidmüller 0185420000 Serial continuity Screws Medium yellow 5 pc(s)

User & Safety Instructions

User & Safety Instructions 276752 Weidmüller 0185420000 Serial continuity Screws Medium yellow 5 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 240 mm², screw connection, KrG, medium yellow. The Weidmüller-SAKG program has the following variants: Technology/flat connection as a combination, Type I. Flat connector, type II. Here are two types of gland provided: (a) Set of screws with nut, b) with threads in the power rails, receptacle design Iii. The stripped end of the wire can be connected without further preparation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.