• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0191860000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 42.5 x 1.5 x 34 mm
Weight
2.335 g
Manufacturer part #
0191860000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 42.5 x 1.5 x 34 mm

Weight

2.335 g

Manufacturer part #

0191860000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

34 mm

Length

42.5 mm

RoHS-compliant

Yes

Series

SAK

Type

TW SAKD2.5N

Type

TW SAKD2.5N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276773 Weidmüller 0191860000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 276773 Weidmüller 0191860000 20 pc(s)

Description

Partition. SAK Series, accessories, beige, 1.5 mm.

This text is machine translated.