• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0307500000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 32.5 x 0.5 x 46 mm
Connector colour
Beige
Weight
1.05 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 32.5 x 0.5 x 46 mm

Connector colour

Beige

Weight

1.05 g

Manufacturer part #

0307500000

Industrial packaging

Yes

Content

20 pc(s)

Clamp width

0.5 mm

Width

0.5 mm

Height

46 mm

Length

32.5 mm

RoHS-compliant

Yes

Series

SAK

Type

TW SAKD2.5N HP/TF/0.5

Type

TW SAKD2.5N HP/TF/0.5

Documents & Downloads

Datasheet

Datasheet 277767 Weidmüller 0307500000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 277767 Weidmüller 0307500000 20 pc(s)

Description

Partition. SAK Series, accessories, beige, 0.5 mm.

This text is machine translated.