• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0607000000 20 pc(s)

Type
Blank
Dim
(L x W x H) 80 x 2 x 70 mm
Weight
14.826 g
Manufacturer part #
0607000000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 80 x 2 x 70 mm

Weight

14.826 g

Manufacturer part #

0607000000

Industrial packaging

Yes

Content

20 pc(s)

Width

2 mm

Height

70 mm

Length

80 mm

RoHS-compliant

Yes

Type

TW SAKS2 HP/DBR/2

Type

TW SAKS 2 HP/DBR/2

Documents & Downloads

Datasheet

Datasheet 279312 Weidmüller 0607000000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 279312 Weidmüller 0607000000 20 pc(s)

Description

Partition. SAK Series, accessories, dark brown, 2 mm.

This text is machine translated.