• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0252809999 CLI C 1-9 SDR CD Cable markers No. of markers: 125 125 pc(s)

Product type
Cable markers
Type
CLI C 1-9 SDR CD
Material
Plastic
Series
CLI C
Suitable for outside Ø (min.)
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CLI C 1-9 SDR CD

Product type

Cable markers

Material

Plastic

Series

CLI C

Suitable for outside Ø (min.)

1.5 mm

Suitable for outside Ø (max.)

4 mm

No. of markers

125

Dim

(L x W) 9 mm x 4.2 mm

Content

125 pc(s)

Width

4.2 mm

Length

9 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749853 Weidmüller 0252809999 CLI C 1-9 SDR CD Cable markers No. of markers: 125 125 pc(s)

User & Safety Instructions

User & Safety Instructions 3749853 Weidmüller 0252809999 CLI C 1-9 SDR CD Cable markers No. of markers: 125 125 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?