• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0648109999 CLI O 20-3 SDR MP Cable markers No. of markers: 1000 1000 pc(s)

Product type
Cable markers
Type
CLI O 20-3 SDR MP
Material
Plastic
Series
CLI O
Suitable for outside Ø (min.)
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CLI O 20-3 SDR MP

Product type

Cable markers

Material

Plastic

Series

CLI O

Suitable for outside Ø (min.)

1.5 mm

Suitable for outside Ø (max.)

3 mm

No. of markers

1000

Dim

(L x W) 3 mm x 5.5 mm

Content

1000 pc(s)

Width

5.5 mm

Length

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3749856 Weidmüller 0648109999 CLI O 20-3 SDR MP Cable markers No. of markers: 1000 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3749856 Weidmüller 0648109999 CLI O 20-3 SDR MP Cable markers No. of markers: 1000 1000 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?