• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1871789999 CLI M 2-6 SDR CD Cable markers Yellow No. of markers: 250 250 pc(s)

Product type
Cable markers
Type
CLI M 2-6 SDR CD
Material
Plastic
Series
CLI M
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CLI M 2-6 SDR CD

Product type

Cable markers

Material

Plastic

Series

CLI M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Yellow

No. of markers

250

Dim

(L x W) 6 mm x 11.4 mm

Content

250 pc(s)

Width

11.4 mm

Length

6 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3750066 Weidmüller 1871789999 CLI M 2-6 SDR CD Cable markers Yellow No. of markers: 250 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3750066 Weidmüller 1871789999 CLI M 2-6 SDR CD Cable markers Yellow No. of markers: 250 250 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?