• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1873460000 CLI M 2-21 SDR SG Cable markers Yellow 100 pc(s)

Image similar
Product type
Cable markers
Type
CLI M 2-21 SDR SG
Material
Plastic
Series
CLI M
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CLI M 2-21 SDR SG

Product type

Cable markers

Material

Plastic

Series

CLI M

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Yellow

Dim

(L x W) 21 mm x 11.4 mm

Content

100 pc(s)

Width

11.4 mm

Length

21 mm

Documents & Downloads

Datasheet

Datasheet 3750071 Weidmüller 1873460000 CLI M 2-21 SDR SG Cable markers Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3750071 Weidmüller 1873460000 CLI M 2-21 SDR SG Cable markers Yellow 100 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?