• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1208950000 CLI R 1-15 GN CLOSE Pin mount 10 pc(s)

Product type
Pin mount
Type
CLI R 1-15 GN CLOSE
Material
Plastic
Series
CLI R
Suitable for outside Ø (min.)
1.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CLI R 1-15 GN CLOSE

Product type

Pin mount

Material

Plastic

Series

CLI R

Suitable for outside Ø (min.)

1.5 mm

Suitable for outside Ø (max.)

4 mm

Content

10 pc(s)

Width

4.2 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3749908 Weidmüller 1208950000 CLI R 1-15 GN CLOSE Pin mount 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3749908 Weidmüller 1208950000 CLI R 1-15 GN CLOSE Pin mount 10 pc(s)

Description

Plastic rod for easy attachment of markers on a conductor. Equipped with CLI-X markers.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?