• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0335500000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 25.5 x 70 x 110 mm
Weight
1.76 g
Manufacturer part #
0335500000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting set

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 25.5 x 70 x 110 mm

Weight

1.76 g

Manufacturer part #

0335500000

Industrial packaging

Yes

Content

50 pc(s)

Width

70 mm

Height

110 mm

Length

25.5 mm

RoHS-compliant

Yes

Series

SAK

Type

BS 25 IH/RT SAKT1

Type

BS25 IH/RT SAKT 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277906 Weidmüller 0335500000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277906 Weidmüller 0335500000 50 pc(s)

Description

Mounting set. SAK Series, accessories.

This text is machine translated.