• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1771990000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 65 x 95 x 130 mm
Connection
Clamp
Weight
62.2 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting set

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 65 x 95 x 130 mm

Connection

Clamp

Weight

62.2 g

Manufacturer part #

1771990000

Industrial packaging

Yes

Content

10 pc(s)

Width

95 mm

Height

130 mm

Length

65 mm

RoHS-compliant

Yes

Type

BS 35II KLBÜ2X2-6/2X2-6

Type

BS 35 II KLBU 2x 2-6/2 x 2-6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 358199 Weidmüller 1771990000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 358199 Weidmüller 1771990000 10 pc(s)

Description

Mounting set. Terminal clamp.

This text is machine translated.