• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1768020000 10 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 35 x 85 x 140 mm
Connection
Clamp
Weight
72.7 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting set

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 35 x 85 x 140 mm

Connection

Clamp

Weight

72.7 g

Manufacturer part #

1768020000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

35 mm

Material

Steel

Width

85 mm

Height

140 mm

Length

35 mm

RoHS-compliant

Yes

Type

BS 35II KLBUE2X3-8/2X2-6

Type

BS 35 II KLBUE 2X3-8/2 X 2-6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357995 Weidmüller 1768020000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 357995 Weidmüller 1768020000 10 pc(s)

Description

Mounting set. Fastener, steel, 35 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.