• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0335700000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 25.5 x 50 x 60 mm
Weight
1.78 g
Manufacturer part #
0335700000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting set

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 25.5 x 50 x 60 mm

Weight

1.78 g

Manufacturer part #

0335700000

Industrial packaging

Yes

Content

50 pc(s)

Width

50 mm

Height

60 mm

Length

25.5 mm

RoHS-compliant

Yes

Series

SAK

Type

BS 25 IH/GE SAKT1

Type

BS25 IH/GE SAKT 1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 277909 Weidmüller 0335700000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 277909 Weidmüller 0335700000 50 pc(s)

Description

Mounting set. SAK Series, accessories.

This text is machine translated.