• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1723820000 10 pc(s)

Type
Blank
Dim
(L x W x H) 35 x 106 x 132 mm
Connection
Clamp
Weight
68.961 g
Manufacturer part #
1723820000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting set

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 35 x 106 x 132 mm

Connection

Clamp

Weight

68.961 g

Manufacturer part #

1723820000

Industrial packaging

Yes

Content

10 pc(s)

Clamp width

35 mm

Material

Steel

Width

106 mm

Height

132 mm

Length

35 mm

RoHS-compliant

Yes

Type

BS 35II/KLBUE 4-13.5

Type

BS 35 II/KLBUE 4-13.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 356399 Weidmüller 1723820000 10 pc(s)

User & Safety Instructions

User & Safety Instructions 356399 Weidmüller 1723820000 10 pc(s)

Description

Mounting set. Fastener, steel, 35 mm. The electromagnetic compatibility (EMC) for electrical machinery and equipment required in today's time of special attention. Weidmüller is this problem with the shield connection terminals, KLBU. These are available in different designs available.

This text is machine translated.