• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 0637920000 Serial continuity Screws Medium yellow 5 pc(s)

Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
185 mm²
Cross section (inflexible) (max.)
16 mm²
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Special terminal

  • SAKG 46/35 II

Our service for you

Technical specifications

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

185 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

16 mm²

Factory colour

Medium yellow

Manufacturer part #

0637920000

Content

5 pc(s)

Industrial packaging

Yes

Type

SAKG 46/35 II

Dim

(L x W x H) 106 x 46 x 57 mm

Width

46 mm

Height

57 mm

Length

106 mm

RoHS-compliant

Yes

Weight

367.8 g

Type

SAKG 46/35 II

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 279352 Weidmüller 0637920000 Serial continuity Screws Medium yellow 5 pc(s)

User & Safety Instructions

User & Safety Instructions 279352 Weidmüller 0637920000 Serial continuity Screws Medium yellow 5 pc(s)

Description

Special terminal. SAK Series, rated cross-section: 150 mm², screw connection, KrG, medium yellow, direct mounting. The different demands on our products, the use of various, on the application of tailored insulation materials are required. All from Weidmüller the insulation materials are free of hazardous pollutants. Above all, on cadmium-free materials. They do not contain any color pigments on heavy metal base and are free of dioxin or Furanbildner.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.