
Number (Package size 385 pc(s))
Total (€ 3.52 / piece)
€ 1,355.00
incl. VAT
14-day return policy included
Highlights & Details
PCB connector, solder flange, THT/THR solder terminal, 3.50 mm, pin count: 10, 90°, 1.5 mm, tin-plated, black, tape (Ø 330 mm), Rs = 109
- Total number of pins 10
- No. of rows 1
- Content 385 pc(s)
Our service for you
Technical specifications
- Depth: 11.1 mm
- PCB mounting: THT/THR solder connection
- Departure angle: 90°
- Number of solder pins per pin: 1
- Mounting hole diameter 1.4 mm
- Insulating material: LCP GF
- Storage temperature: -25 °C to +55 °C.
- Touch protection: IP10
- Plug power/pole 6 N.
- Pulling power/pole: 6 N.
- Short-term current strength: 3 x 1s with 100 A.
- Soldering pin length 1.5 mm
- External diameter of solder pad: 2.3 mm
- Template hole diameter 2.1 mm
- Product type
Pin strip
- Total no. of pins
10
- Total number of pins
10
- No. of rows
1
- CS
3.5 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Pins per row
10
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1005180000
- Content
385 pc(s)
- Contact material
CuSn
- Width
42 mm
- Height
9 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SL-SMT 3.50/10/90LF 1.5SN BK RL
- Dim
(W x H) 42 mm x 9 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Tin plated
- Dimensions
42 mm x 9 mm x 11.1 mm
- Nominal voltage
300 V
- Number of pins
10
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
1.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1766178 Weidmüller 1005180000 Pin strip Total number of pins 10 No. of rows 1 385 pc(s)
User & Safety Instructions
User & Safety Instructions 1766178 Weidmüller 1005180000 Pin strip Total number of pins 10 No. of rows 1 385 pc(s)
Description
Pluggable PCB connection technology for a safe and with innovatively ever intuitive handling.
This text is machine translated.
This text is machine translated.























