• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1009180500 Sensor/actuator connector (pre-fab) M12 4.5 m No. of pins (RJ): 4 1 pc(s) Piece

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
No. of pins
4
Cable length
4.5 m
Thread type connection side
M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Packaging type

Piece

Type

SAIL-M12BGM12G-4-5.0U

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12

No. of pins

4

Cable length

4.5 m

Jacket material

PUR

Connection

Socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1009180500

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911482 Weidmüller 1009180500 Sensor/actuator connector (pre-fab) M12 4.5 m No. of pins (RJ): 4 1 pc(s) Piece

Description

Technical data: sensor-actor-Cable (assembled), connection line, M12/M12, 4, 5 m, Socket, straight socket, straight, shielded: No, LED: No, halogens: No, PUR, black, A, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?