• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1020930600 Sensor/actuator connector (pre-fab) 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
Features
Halogen-free
Type
SAIL-M12GM12W-4-3LW6.0T
Min. temperature
-40 °C
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Type

SAIL-M12GM12W-4-3LW6.0T

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1020930600

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911488 Weidmüller 1020930600 Sensor/actuator connector (pre-fab) 1 pc(s)

Description

Technical data: sensor-actor-Cable (assembled)

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?