• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1021730700 Sensor/actuator connector (pre-fab) 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
Features
Halogen-free
Type
SAIL-M12GM12G-4-7.0T
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12GM12G-4-7.0T

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1021730700

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

Multi-core

250 V

0.7 m

FALSE

4

-30-105 °C

-40-105 °C

0 mΩ

Gold

IP67

M12

M12

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1911491 Weidmüller 1021730700 Sensor/actuator connector (pre-fab) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1911491 Weidmüller 1021730700 Sensor/actuator connector (pre-fab) 1 pc(s)

Description

Technical data: sensor-actor-Cable (assembled), 4

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?