• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1061880300 Sensor/actuator connector (pre-fab) M12 3 m No. of pins (RJ): 5 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connection side A
M12
No. of pins
5
Cable length
3 m
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-5B-3.0U

Product type

Sensor/actuator connector (pre-fab)

Connection side A

M12

No. of pins

5

Cable length

3 m

Jacket material

PUR

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

B

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1061880300

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1911528 Weidmüller 1061880300 Sensor/actuator connector (pre-fab) M12 3 m No. of pins (RJ): 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1911528 Weidmüller 1061880300 Sensor/actuator connector (pre-fab) M12 3 m No. of pins (RJ): 5 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration. Exactly at this point, our developers and a wide variety of different M8 and M12 sensor/actuator cables designed that also make sure exactly what you need for your application. Do you have something not found or are still unclear? Talk to us! Technical data: sensor-actor-Cable (assembled), open on one side, M12, 5, 3 m, white socket, straight, shielded: No, LED: No, halogens: No, PUR, black, B, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)