• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059480350 Sensor/actuator connector (pre-fab) M12 Plug 5.00 m No. of pins (RJ): 4 1 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Plug
Connection side A
M12
Connection side B
M12
No. of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator connector, assembled

Our service for you

Technical specifications

Type

SAIL-M12GM12W-4S3.5U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Plug

Connection side A

M12

Connection side B

M12

No. of pins

4

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

125 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Plug

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Coding

A

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1059480350

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911523 Weidmüller 1059480350 Sensor/actuator connector (pre-fab) M12 Plug 5.00 m No. of pins (RJ): 4 1 pc(s)

Description

Technical data: sensor-actor-Cable (assembled), connection line, M12/M12, 4, 3.5 m, pin, straight socket, angled, shielded: Yes, LED: No, halogens: No, PUR, black, A, bridged: No

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?