• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1025060000 FP BOX FUSE R Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Black Packagin

Packaging type
Piece
Product type
Distributor box
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FieldPower® Box, IP 65, Polycarbonate, GF 10, With fuse function, with local outage display, No-voltage outage signal via M12

  • Distributor box

Technical specifications

  • Height: 86 mm
  • Flammability class according to UL 94: 5VA
  • Blade size, push-in connection: 0.6 x 3.5 mm
  • Conductor cross-section push-in connection, single-wire, max. 6 mm²
  • Conductor cross-section push-in connection, single-wire, min.: 0.5 mm²
  • Conductor cross-section, fine strand, push-in connection, max. 10 mm²
  • Conductor cross-section, fine strand, push-in connection, min. 0.5 mm²
  • Conductor cross-section, multi-strand, push-in connection, max.: 6 mm²
  • Conductor cross-section, multi-strand, push-in connection, min.: 0.5 mm²
  • Rated cross-section: 6 mm²
  • Dimensioning surge voltage: 8 kV
  • Insulating material: Polycarbonate, GF 10
  • Protection system: IP65
  • Failure indicator: Red LED
Packaging type

Piece

Product type

Distributor box

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

12 A

Nominal current - rounded value

12 A

Content

1 pc(s)

Dim

(L x W) 181 mm x 104 mm

Manufacturer part #

1025060000

Stripping length

14  mm

Connection

Quick-connect

Insulation material

Polycarbonate

Nominal voltage

690 V

Width

104 mm

Length

181 mm

RoHS-compliant

Yes

Temperature range

-40 °C - +55 °C. °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195824 Weidmüller 1025060000 FP BOX FUSE R Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Black Packagin

User & Safety Instructions

User & Safety Instructions 195824 Weidmüller 1025060000 FP BOX FUSE R Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Black Packagin

Description

The FieldPower® power distributors support error-free installation in an extremely short space of time.
Branches and functions integrated in the cover can simply be plugged in.
Robust with high protection degree.

For cable seals consult accessories

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)