• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1180300000 FP BOX MPB Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Black Packaging t

Packaging type
Box
Product type
Distributor box
Cross section (flexible) (min.)
2.5 mm²
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (min.)
1.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FieldPower® Box

  • Distributor box

Technical specifications

  • Height: 67 mm
  • Flammability class according to UL 94: 5VA
  • Blade size, push-in connection: 0.6 x 3.5 mm
  • Conductor cross-section push-in connection, single-wire, max. 6 mm²
  • Conductor cross-section push-in connection, single-wire, min.: 0.5 mm²
  • Conductor cross-section, fine strand, push-in connection, max. 10 mm²
  • Conductor cross-section, fine strand, push-in connection, min. 0.5 mm²
  • Conductor cross-section, multi-strand, push-in connection, max.: 6 mm²
  • Conductor cross-section, multi-strand, push-in connection, min.: 0.5 mm²
  • Rated cross-section: 6 mm²
  • Dimensioning surge voltage: 8 kV
  • Insulating material: Polycarbonate, GF 10
  • Protection system: IP65
Packaging type

Box

Product type

Distributor box

Cross section (flexible) (min.)

2.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

6 mm²

Factory colour

Black

Nominal current

41 A

Nominal current - rounded value

41 A

Content

1 pc(s)

Dim

(L x W) 181 mm x 104 mm

Manufacturer part #

1180300000

Stripping length

14  mm

Connection

Quick-connect

Insulation material

Polycarbonate

Nominal voltage

800 V

Width

104 mm

Length

181 mm

RoHS-compliant

Yes

Temperature range

-40 °C - +55 °C. °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 201288 Weidmüller 1180300000 FP BOX MPB Distributor box flexible: 2.5-6 mm² fixed: 1.5-6 mm² Content: 1 pc(s) Black Packaging t

Description

FieldPower® Box. IP65, polycarbonate, GF 10. The FieldPower® energy distributors make the error-free installation in extremely short time. -Repellent track and integrated in the cover functions are simply inserted. Robust and with a high degree of protection.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.