Fuse connector
0.5 mm²
4 mm²
0.5 mm²
4 mm²
5
Black
12 A
12 A
1 pc(s)
(L x W) 55 mm x 65 mm
1961770000
16 - 12
12 mm
Push-in connector
600 V
65 mm
55 mm
Yes
-50 °C - +120 °C
Lock
yes
Datasheet 256043 Weidmüller 1961770000 PTSI 4/LD 400V AC Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 1
User & Safety Instructions 256043 Weidmüller 1961770000 PTSI 4/LD 400V AC Fuse connector flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 1
€ 191.96*
The necessary accessories are required to use the article as described.