• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1113120000 BG GHDE HO SA UL PT6 Distributor box flexible: 10-0.75 mm² fixed: 10-0.75 mm² Content: 1 pc(s) Bla

Product type
Distributor box
Cross section (flexible) (min.)
10 mm²
Cross section (flexible) (max.)
0.75 mm²
Cross section (inflexible) (min.)
10 mm²
Cross section (inflexible) (max.)
0.75 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FieldPower® Box

  • Distributor box

Our service for you

Technical specifications

  • Flammability class according to UL 94: 5VA
  • Insulating material: Polycarbonate, GF 10
  • Protection class: IP65 with associated housing
  • Clamping range, plug, max. 10 mm²
  • Clamping range, plug, min. 0.75 mm²
Product type

Distributor box

Cross section (flexible) (min.)

10 mm²

Cross section (flexible) (max.)

0.75 mm²

Cross section (inflexible) (min.)

10 mm²

Cross section (inflexible) (max.)

0.75 mm²

Factory colour

Black

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Dim

(L x W) 140 mm x 160 mm

Manufacturer part #

1113120000

18 - 8

Connection

Quick-connect

Insulation material

Polycarbonate

Nominal voltage

440 V

Width

160 mm

Length

140 mm

RoHS-compliant

Yes

Temperature range

-40 °C - +45 °C. °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 200579 Weidmüller 1113120000 BG GHDE HO SA UL PT6 Distributor box flexible: 10-0.75 mm² fixed: 10-0.75 mm² Content: 1 pc(s) Bla

User & Safety Instructions

User & Safety Instructions 200579 Weidmüller 1113120000 BG GHDE HO SA UL PT6 Distributor box flexible: 10-0.75 mm² fixed: 10-0.75 mm² Content: 1 pc(s) Bla

Description

FieldPower® Box. IP65 with associated housing, polycarbonate, GF 10. The FieldPower® housing are very robust and meet the highest UL flammability class 5 VA. Mounting rail TS 35 MODULE PT6" and contact unit PT6 simply click into place. Folding seals can also the use of pre-fabricated plug leads. The high cover versions allow the device installation.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 313.97*

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)