

Piece
Serial test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
1039980000
100 pc(s)
Yes
WTR 2.5/ZZ BL
(L x W x H) 60 x 5.1 x 46.5 mm
5.1 mm
46.5 mm
60 mm
Yes
12.74 g
Blue
WTR 2.5/ZZ BL
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
46.5 mm
400 V
-50-120 °C
V0
TRUE
Screw connection
Screw connection
1
4
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
16 A
Datasheet 282095 Weidmüller 1039980000 Serial test terminal Screws Blue 100 pc(s) Piece
User & Safety Instructions 282095 Weidmüller 1039980000 Serial test terminal Screws Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.