• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1763950000 Fuse serial terminal Screws Dark beige 25 pc(s)

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse terminal block

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Factory colour

Dark beige

Manufacturer part #

1763950000

Content

25 pc(s)

Industrial packaging

Yes

Type

WTR 2.5/SI LD 36V

Dim

(L x W x H) 60 x 5.1 x 97 mm

Width

5.1 mm

Height

97 mm

Length

60 mm

RoHS-compliant

Yes

Weight

15.12 g

Connector colour

Dark beige

Type

WTR 2.5/SI LD 36 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357872 Weidmüller 1763950000 Fuse serial terminal Screws Dark beige 25 pc(s)

User & Safety Instructions

User & Safety Instructions 357872 Weidmüller 1763950000 Fuse serial terminal Screws Dark beige 25 pc(s)

Description

Fuse terminal block. W-series, rated cross-section: 2.5 mm², screw connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.