

Piece
Serial test terminal
with screw connection
Screws
0.5 mm²
4 mm²
0.5 mm²
4 mm²
Blue
8731660000
100 pc(s)
Yes
WTR 2.5 STB2.3 BL
(L x W x H) 60 x 5.1 x 315 mm
5.1 mm
315 mm
60 mm
Yes
8.57 g
Blue
WTR 2.5 STB2.3 BL
DIN rail (top hat rail) 35 mm
Blue
5.1
60 mm
48 mm
800 V
-50-120 °C
V0
TRUE
Screw connection
Screw connection
1
2
FALSE
0.5-4 mm²
0.5-2.5 mm²
0.5-4 mm²
1.5-4 mm²
Thermoplastic
24 A
not relevant
Datasheet 391673 Weidmüller 8731660000 Serial test terminal Screws Blue 100 pc(s) Piece
User & Safety Instructions 391673 Weidmüller 8731660000 Serial test terminal Screws Blue 100 pc(s) Piece
The necessary accessories are required to use the article as described.