• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1059240000 CB-R 350/7.5 NATUR Cable tie 350 mm 7.5 mm Ecru Releasable 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
350 mm
Cable tie width
7.5 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 3.79 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 7.5 mm x 350 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

350 mm

Cable tie width

7.5 mm

Cable tie features

Releasable

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

2.00 mm

Max. bundle diameter

100 mm

Manufacturer part #

1059240000

Minimum holding force

220 N

Width

7.5 mm

Height

350 mm

Type

CB-R 350/7.5 NATUR

Colourless

TRUE

Plastic-coated

Polyamide (PA)

Plastic

-40-85 °C

Other

V2

FALSE