• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1720680000 CB 750/7.5 NATUR Cable tie 750 mm 7.8 mm Ecru 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
750 mm
Cable tie width
7.8 mm
Material
PA66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 10 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 7.8 mm x 750 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

750 mm

Cable tie width

7.8 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. sheet thickness

1.30 mm

Max. bundle diameter

220 mm

Manufacturer part #

1720680000

Minimum holding force

540 N

Width

7.8 mm

Height

750 mm

Type

CB 750/7.5 NATUR

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240619 Weidmüller 1720680000 CB 750/7.5 NATUR Cable tie 750 mm 7.8 mm Ecru 100 pc(s)