• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2659480000 CB-HTR 365/7.5 NC Cable tie 365 mm 7.5 mm Ecru Heat-resistant 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
365 mm
Cable tie width
7.5 mm
Cable tie features
Heat-resistant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 4.21 g
  • Flammability class according to UL 94: V-2
Dim

(W x H) 7.5 mm x 365 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

365 mm

Cable tie width

7.5 mm

Cable tie features

Heat-resistant

Max. temperature

+125 °C

Min. temperature

-40 °C

Material

PA66

Max. bundle diameter

100 mm

Manufacturer part #

2659480000

Minimum holding force

540 N

Width

7.5 mm

Height

365 mm

Type

CB-HTR 365/7.5 NC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240975 Weidmüller 2659480000 CB-HTR 365/7.5 NC Cable tie 365 mm 7.5 mm Ecru Heat-resistant 100 pc(s)