• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2659540000 CB-VT 365/7.5 HF/V0 WT Cable tie 365 mm 7.5 mm White 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
365 mm
Cable tie width
7.5 mm
Material
PA66
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 4.21 g
  • Flammability class according to UL 94: V-0
Dim

(W x H) 7.5 mm x 365 mm

Product type

Cable tie

Content

100 pc(s)

Factory colour

White

Cable tie length

365 mm

Cable tie width

7.5 mm

Max. temperature

+85 °C

Min. temperature

-40 °C

Material

PA66

Max. bundle diameter

100 mm

Manufacturer part #

2659540000

Minimum holding force

540 N

Width

7.5 mm

Height

365 mm

Type

CB-VT 365/7.5 HF/V0 WT

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240978 Weidmüller 2659540000 CB-VT 365/7.5 HF/V0 WT Cable tie 365 mm 7.5 mm White 100 pc(s)