• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1064040000 VSSC4 GDT55VUC 20kA EX Surge arrester 20 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight: 36.4 g
  • Humidity: 5...96%
  • Storage temperature: -40 °C to +80 °C.
  • Design: Clamp
  • Flammability class V-0
  • Number of poles: 1
  • Pollution level: 2
  • Over voltage category III
  • Connection type: screw terminals.
  • Segment: Measure - Control - Rules
  • Mounting rail TS 35
  • Maximum continuous voltage, UC (AC) 55 V.
  • Protection level UP (typ.) < 1900 V
  • Tightening torque, min.: 0.5 Nm
  • Tightening torque, max.: 0.8 Nm
  • Clamping range, min. 0.5 mm²
  • Clamping range, max. 4 mm²
  • Conductor cross-section, single-wire, min. 0.5 mm²
  • Conductor cross-section, single-wire, max. 6 mm²
  • Conductor cross-section, multi-strand, min.: 0.5 mm²
  • Conductor cross-section, multi-strand, max. 4 mm²
  • Nominal current IN: 300 mA
  • Maximum continuous voltage, UC (DC) 38 V.
  • Forward resistance < 0.1 Ω
Product type

Surge arrester

Leakage current

20 kA

Nominal voltage

55 V AC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

1064040000

Type

VSSC4 GDT55VUC 20KA EX

Factory colour

Light blue

Dim

(W x H x D) 12.4 x 76 x 58.5 mm

Width

12.4 mm

Height

76 mm

Depth

58.5 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240344 Weidmüller 1064040000 VSSC4 GDT55VUC 20kA EX Surge arrester 20 kA 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.