• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2593140000 VCG 24V EX 2 M20X1.5 Surge protection module 10 kA 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 180 g
  • Storage temperature: -30 °C to +60 °C.
  • Design: Straight, M20 x 1.5
  • Segment: Measure - Control - Rules
  • Frequency range, max. 30 MHz
  • Frequency range, min.: 0 Hz
  • Protection level UP (typ.) < 1300 V
  • Conductor connection technology: Cable length 250 mm (min.)
  • Height: 54 mm
  • Diameter 28 mm
  • Operating current, Imax 0.8 A
  • Insertion loss 30 MHz
  • Nominal current IN: 0.8 A
  • Cross section: 1 mm²
Product type

Surge protection module

Leakage current

10 kA

Nominal voltage

33 V DC

Pick-up time (details)

1 ns

Operating temperature

-30 °C to +60 °C

IP67

Manufacturer part #

2593140000

Type

VCG 24V EX 2 M20X1.5

Factory colour

Silver

Dim

(L x W) 78 mm x 24 mm

Length

78 mm

Width

24 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241189 Weidmüller 2593140000 VCG 24V EX 2 M20X1.5 Surge protection module 10 kA 1 pc(s)