Image similar
Surge protection module
10 kA
33 V DC
1 ns
-30 °C to +60 °C
IP67
2593120000
VCG 24V EX 2 NPT1/2
Silver
(L x W) 78 mm x 24 mm
78 mm
24 mm
Yes
1 pc(s)
not relevant
User & Safety Instructions 2241187 Weidmüller 2593120000 VCG 24V EX 2 NPT1/2 Surge protection module 10 kA 1 pc(s)