• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2665740000 VPCB PV I+II 1000 Surge protection socket 40 kA 20 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight 20 g
  • Humidity: 5...95 % rel. humidity
  • Storage temperature: -40 °C to +85 °C.
  • Flammability class V-0
  • Number of poles: 1
  • Pollution level: 2
  • Over voltage category III
  • Connection type: Solder connection, screwed
Product type

Surge protection socket

Leakage current

40 kA

Operating temperature

-40 °C up to +85 °C

IP20

Manufacturer part #

2665740000

Type

VPCB PV I+II 1000

Factory colour

Grey

Dim

(W x H x D) 17.9 x 61.6 x 52.2 mm

Width

17.9 mm

Height

61.6 mm

Depth

52.2 mm

RoHS-compliant

Yes

Content

20 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241216 Weidmüller 2665740000 VPCB PV I+II 1000 Surge protection socket 40 kA 20 pc(s)