Image similar
Surge protection module
20 kA
33 V DC
1 ns
-30 °C to +60 °C
IP67
2593130000
VCG 24V EX 4 NPT1/2
Silver
(L x W) 120 mm x 24 mm
120 mm
24 mm
Yes
1 pc(s)
not relevant
User & Safety Instructions 2241188 Weidmüller 2593130000 VCG 24V EX 4 NPT1/2 Surge protection module 20 kA 1 pc(s)