• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1068400000 20 pc(s)

Image similar
Packaging type
Piece
Type
Blank
Dim
(L x W x H) 65 x 1.5 x 44.5 mm
Weight
5.135 g
Manufacturer part #
1068400000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-series, partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 65 x 1.5 x 44.5 mm

Weight

5.135 g

Manufacturer part #

1068400000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

44.5 mm

Length

65 mm

RoHS-compliant

Yes

Type

WTW WTL6/1 DB

Type

WTW WTL 6/1 DB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 283362 Weidmüller 1068400000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 283362 Weidmüller 1068400000 20 pc(s)