• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1780890000 20 pc(s)

Type
Blank
Dim
(L x W x H) 155.8 x 3 x 76.45 mm
Weight
19.214 g
Manufacturer part #
1780890000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 155.8 x 3 x 76.45 mm

Weight

19.214 g

Manufacturer part #

1780890000

Industrial packaging

Yes

Content

20 pc(s)

Width

3 mm

Height

76.45 mm

Length

155.8 mm

RoHS-compliant

Yes

Type

WTW WF10/WF12

Type

WTW WF10/WF 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194194 Weidmüller 1780890000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 194194 Weidmüller 1780890000 20 pc(s)

Description

Partition. Stud Terminals, accessories, dark beige, 3 mm. The extensive stud terminals program provides secure connections for all applications, where energy is transmitted. The connection range is from 10 mm² to 300mm². Vercrimpten with cable lugs, the conductor on the threaded bolts on-hook and by tightening the hex nut securely connected to each other. Depending on the conductor cross-section are stud terminals with M5 up to M16 threaded bolts can be used. A low voltage drop and self-extinguishing material of the fire protection class V-0 (UL 94) guarantee the highest security. All stud terminals are in accordance with the international railway standards (EN 50343, EN 50155, NF F 61-017, NF 16-101; Ria 20) tested and meet the requirements listed there.

This text is machine translated.