• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1781240000 20 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 50 x 2.5 x 48 mm
Connection
Bolt fixings
Weight
3.81 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Partition

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 50 x 2.5 x 48 mm

Connection

Bolt fixings

Weight

3.81 g

Manufacturer part #

1781240000

Industrial packaging

Yes

Content

20 pc(s)

Width

2.5 mm

Height

48 mm

Length

50 mm

RoHS-compliant

Yes

Type

WTW WF6-WF12

Type

WTW WF6-WF 12

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 194221 Weidmüller 1781240000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 194221 Weidmüller 1781240000 20 pc(s)

Description

Partition. Stud Terminals, accessories, dark beige, 2.5 mm. The extensive stud terminals program provides secure connections for all applications, where energy is transmitted. The connection range is from 10 mm² to 300mm². Vercrimpten with cable lugs, the conductor on the threaded bolts on-hook and by tightening the hex nut securely connected to each other. Depending on the conductor cross-section are stud terminals with M5 up to M16 threaded bolts can be used. A low voltage drop and self-extinguishing material of the fire protection class V-0 (UL 94) guarantee the highest security. All stud terminals are in accordance with the international railway standards (EN 50343, EN 50155, NF F 61-017, NF 16-101; Ria 20) tested and meet the requirements listed there.

This text is machine translated.