• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1766900000 20 pc(s)

Type
Blank
Dim
(L x W x H) 65 x 1.5 x 44.5 mm
Connector colour
Beige
Weight
6.35 g
Manufacturer part #
1766900000
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-series, partition

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 65 x 1.5 x 44.5 mm

Connector colour

Beige

Weight

6.35 g

Manufacturer part #

1766900000

Industrial packaging

Yes

Content

20 pc(s)

Width

1.5 mm

Height

44.5 mm

Length

65 mm

RoHS-compliant

Yes

Type

WTW WTL 6/1 4MM

Type

WTW WTL.6/1.4mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 357978 Weidmüller 1766900000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 357978 Weidmüller 1766900000 20 pc(s)

Description

Test adapter. W-series, dark beige, 1.5 mm. The versatile and comprehensive product range of 0.05 mm² to 300mm² offers versatile possibilities for your applications. Hardened steel for the mechanical forces and high-quality copper with tin coating provides for best conductivity. All materials are according to current environmental guidelines and RoHS-compliant.

This text is machine translated.