• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1092920030 Sensor/actuator connector (pre-fab) M12 30.00 cm No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
No. of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAIL-M12BG-4-0.3UGE

Product type

Sensor/actuator connector (pre-fab)

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

4

Cable length

30.00 cm

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.70

Cross-section (sensor/actuator wiring)

0.34 mm²

Factory colour

Yellow

Thread type connection side

M12

Coding

A

Contact surface

Gold plated

Features

Halogen-free

Min. temperature

-40 °C

Max. temperature

+80 °C

Manufacturer part #

1092920030

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1911566 Weidmüller 1092920030 Sensor/actuator connector (pre-fab) M12 30.00 cm No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1911566 Weidmüller 1092920030 Sensor/actuator connector (pre-fab) M12 30.00 cm No. of pins (RJ): 4 1 pc(s)

Description

Sensor/actuator cables are used for the wiring of sensors and actuators, and to transfer data or performance in different applications. The molded cable offers a factory connected and tested the connection of the connector to the cable. The lines can be exposed to a wide range of conditions, such as: moisture, dust, heat, cold, shock or vibration.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?