• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1147590000 Print terminal Number of pins 16 Orange 18 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
16
Number of pins
16
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 18 pc(s)

Our service for you

Technical specifications

  • 90° PCB/contact angle (vertical up)Connector version: Fixed connectorConnection type: Flexible PCB connectorContact type: PinLength of pin 3.2 mmDimensioning surge voltage: 4 kVOperating temperature: -50 °C - +100 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

SL 5.08HC/16/180F 3.2SN OR BX

Product type

Print terminal

CS

5.08 mm

No. of rows

1

Pins per row

16

Number of pins

16

Series

SL

Connection

THT

Soldering

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Connector orientation

Perpendicular (to the PCB)

Contact material

CuMg

Enclosure material

Polyamide

Factory colour

Orange

Manufacturer part #

1147590000

Content

18 pc(s)

Nominal voltage

300 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539502 Weidmüller 1147590000 Print terminal Number of pins 16 Orange 18 pc(s) Piece