• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1981330000 Print terminal Number of pins 4 Grey 1260 pc(s)

1/2
Product type
Print terminal
CS
5.08 mm
Number of pins
4
Connection
THR
THT
Soldering
Type
SL 5.08HC/04/180F 4.5SN LTGY BX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • 90° PCB/contact angle (vertical up)Connector version: Fixed connectorConnection type: Flexible PCB connectorContact type: PinPin length 4.5 mmDimensioning surge voltage: 4 kVOperating temperature: -50 °C - +100 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Type

SL 5.08HC/04/180F 4.5SN LTGY BX

Product type

Print terminal

CS

5.08 mm

No. of rows

1

Number of pins

4

Connection

THR

THT

Soldering

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Contact material

CuMg

Enclosure material

LCP

Factory colour

Grey

Manufacturer part #

1981330000

Content

1260 pc(s)

Nominal voltage

300 V