• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1148650000 Print terminal Number of pins 8 Black 36 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Print terminal
CS
5.08 mm
Pins per row
8
Number of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • 90° PCB/contact angle (vertical up)Connector version: Fixed connectorConnection type: Flexible PCB connectorContact type: PinLength of pin 3.2 mmDimensioning surge voltage: 4 kVOperating temperature: -50 °C - +100 °COvervoltage category IIPollution level: 2Flammability class of the insulating material according to UL 94: V0
Packaging type

Piece

Type

SL 5.08HC/08/180F 3.2SN BK BX

Product type

Print terminal

CS

5.08 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

SL

Connection

THT

Soldering

Nominal current

18.5 A

Nominal current - rounded value

18.5 A

Connector orientation

Perpendicular (to the PCB)

Contact material

CuMg

Enclosure material

Polyamide

Factory colour

Black

Manufacturer part #

1148650000

Content

36 pc(s)

Nominal voltage

300 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2539500 Weidmüller 1148650000 Print terminal Number of pins 8 Black 36 pc(s) Piece